Reference Only
1200910024
Circular Metric Connectors .
Datasheet
1200910024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Series | 120091 | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Diameter | 12 mm | |
| Gender | Female | |
| IP Rating | IP67 | |
| Insert / Contact Gender | Socket | |
| Length | 45.2 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 3 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M8 | |
| Tradename | Brad Nano-Change | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.93 | $1,546.50 | |
| $29.90 | $2,990.00 | |
| $28.25 | $7,062.50 |
Need more?