Reference Only

1200910007

Circular Metric Connectors NC 4P F-ATTACH STR.

Manufacturer:

Mfr Part:
1200910007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSolder
Current Rating4 A
Voltage Rating60 VAC, 75 VDC
IP RatingIP67
Series120009
Contact GenderSocket (Female)
GenderFemale
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Nano-Change
TypeStraight
Part # Aliases120091-0007 01200910007 N04FA03124

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.76$844.00
$32.67$1,633.50
$31.58$3,158.00
$29.84$7,460.00
Need more?