Reference Only

1200905106

Sensor Cables / Actuator Cables NanoChg Recep M8 Fem Strt/Leads 5P.

Manufacturer:

Mfr Part:
1200905106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length200 mm (7.874 in)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG24 AWG
Series120090
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change
Part # Aliases4R5F30E02C200 01200905106 120090-5106

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6);Lead monoxide (lead oxide) (1317-36-8)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.67$353.40
$17.39$1,739.00
$17.02$4,255.00
$16.73$8,365.00
Need more?