Reference Only
1200905072
Circular Metric Connectors
Datasheet
1200905072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder Cup | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| IP Rating | IP67 | |
| Series | 120090 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Insert / Contact Gender | Pin | |
| Mounting Style | Panel Mount | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?