Reference Only

1200905001

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200905001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleThrough Hole
Current Rating3 A
Voltage Rating60 VAC, 75 VDC
IP RatingIP67
Series120090
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Diameter10 mm
GenderFemale / Female
Housing MaterialBrass
Insert / Contact GenderSocket
Length15 mm
Locking MechanismPush Twist
Mounting StylePCB Mount
Shell StyleSocket
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Nano-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.96$798.00
$15.43$1,543.00
$14.58$3,645.00
$14.15$7,075.00
Need more?