1200900014 Molex

1200900014

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200900014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleSolder
Series120090
Body StyleRight Angle
Contact GenderPin (Male)
GenderMale
Mounting StylePCB Mount
SubcategoryCircular Connectors
TradenameBrad Nano-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$39.51$1,382.85
$38.23$2,676.10
$36.96$3,880.80
$34.91$9,774.80
Need more?