Reference Only
1200900009
Circular Metric Connectors NC 3P MR 30CM M8 X 1 24AWG.
Datasheet
1200900009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Wire | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| IP Rating | IP67 | |
| Series | 120090 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Front/Rear | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Type | Straight | |
| Part # Aliases | 120090-0009 01200900009 4R3F06A27C300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.94 | $131.76 | |
| $30.19 | $301.90 | |
| $28.58 | $571.60 | |
| $27.55 | $1,653.00 | |
| $26.23 | $2,623.00 | |
| $24.59 | $6,393.40 |
Need more?