Reference Only
1200895011
Circular Metric Connectors .
Datasheet
1200895011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | 120089 | |
| Body Style | Y-Splitter | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Gender | Female / Male | |
| Housing Material | Polyurethane (PUR) | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 0808 03LMF 00000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.10 | $44.10 | |
| $38.35 | $383.50 | |
| $36.69 | $917.25 | |
| $35.50 | $1,775.00 | |
| $34.32 | $3,432.00 | |
| $32.42 | $8,105.00 |
Need more?