Reference Only

1200895003

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200895003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSolder
Current Rating3 A
Voltage Rating60 VAC, 75 VDC
IP RatingIP68
Series120089
Body StyleTee
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
GenderFemale / Male
Housing MaterialPolyurethane (PUR)
Insert / Contact GenderPin / Socket
Length39.1 mm
Locking MechanismPush Twist
Mounting StyleCable
SubcategoryCircular Connectors
TradenameBrad Nano-Change

Export and Environmental Classification

AttributeDescription
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$39.49$987.25
$38.82$3,882.00
Need more?