Reference Only
1200890033
Circular Metric Connectors .
Datasheet
1200890033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| IP Rating | IP67 | |
| Series | 120089 | |
| Body Style | Tee | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Housing Material | Polyurethane (PUR) | |
| Insert / Contact Gender | Pin / Socket | |
| Length | 37.8 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.11 | $977.75 | |
| $37.00 | $1,850.00 | |
| $36.51 | $3,651.00 | |
| $35.84 | $8,960.00 |
Need more?