Reference Only
1200890031
Circular Metric Connectors .
Datasheet
1200890031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact, 4 Contact | |
| Thread Size | M8, M12 | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| IP Rating | IP68 | |
| Series | 120089 | |
| Body Style | Tee | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Housing Material | Polyurethane (PUR) | |
| Insert / Contact Gender | Pin / Socket | |
| Length | 39.1 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Cable | |
| Product | Adapters | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Type | Y-Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.76 | $844.00 | |
| $32.83 | $1,641.50 | |
| $32.10 | $3,210.00 | |
| $30.51 | $7,627.50 |
Need more?