Reference Only

1200878583

Sensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (90C) to Male (Straight), 24 AWG, Yellow PVC Cable, 0.60m (1.97') Lg..

Manufacturer:

Mfr Part:
1200878583

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BM8
Connector End B Pin Count4 Position
GenderFemale / Male
Cable Length600 mm (23.622 in)
Current Rating3 A
Voltage Rating60 VAC, 75 VDC
Wire Gauge - AWG24 AWG
Series120087
Cable Length - Imperial23.62 in
Cable Length - Metric600 mm
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.59$174.36
$42.16$421.60
$42.00$10,500.00
Need more?