Reference Only
1200870114
Sensor Cables / Actuator Cables M8 Sig, B-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 24 AWG, Yellow PVC Cable, 4.0m (13.12') Lg..
Datasheet
1200870114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M8 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Male | |
| Coding | B Coded | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120087 | |
| Cable Length - Imperial | 13.12 ft | |
| Cable Length - Metric | 4 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 445030A10M040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.65 | $302.60 | |
| $71.74 | $717.40 | |
| $69.90 | $1,747.50 | |
| $68.71 | $3,435.50 | |
| $65.33 | $6,533.00 |
Need more?