Reference Only

1200870068

Sensor Cables / Actuator Cables NC 3P M/MFE 0.3M ST/ST CPLR.

Manufacturer:

Mfr Part:
1200870068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Current Rating4 A
Voltage Rating60 VAC, 75 VDC
Series120087
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change
Part # Aliases443030A10M003 01200870068 120087-0068

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.15$196.60
$39.39$393.90
$38.73$968.25
$37.92$1,896.00
$37.19$3,719.00
$35.72$8,930.00
Need more?