Reference Only

1200870050

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1200870050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderFemale / Male
Cable Length5 m (16.404 ft)
Wire Gauge - AWG24 AWG
Series120087
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change
Part # Aliases483030B09M050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.30$249.20
$60.18$601.80
$58.05$1,451.25
$56.49$2,824.50
$54.16$5,416.00
Need more?