Reference Only

120087-0312

Sensor Cables / Actuator Cables NC/MIC 3/4P F/MM XM AWG 24 PVC.

Manufacturer:

Mfr Part:
120087-0312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End BM12
GenderFemale / Male
Cable Length2 m (6.562 ft)
Current Rating3 A
Voltage Rating60 V
Wire Gauge - AWG24 AWG
IP RatingIP68
Series120087
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change
Part # Aliases483030A10M020 1200870312 01200870312

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.22$248.88
$55.23$552.30
$53.11$1,327.75
$51.33$2,566.50
$48.50$4,850.00
$45.53$11,382.50
Need more?
Contact Us