Reference Only

1200868493

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1200868493

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating3 A
Voltage Rating30 V
Series120086
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.56$565.44
$20.08$502.00
$19.60$980.00
$19.09$1,909.00
$18.31$4,577.50
$17.90$8,950.00
Need more?