Reference Only

120086-0186

Sensor Cables / Actuator Cables WOODHEAD (404007A10M020).

Manufacturer:

Mfr Part:
120086-0186

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BPigtail
Cable Length2 m (6.562 ft)
Current Rating3 A
Voltage Rating60 V
Wire Gauge - AWG24 AWG
IP RatingIP67
Series120086
PackagingBulk
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Nano-Change
Part # Aliases404007A10M020 1200860186 01200860186

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.37$145.48
$33.30$333.00
$32.55$813.75
$31.90$1,595.00
$31.36$3,136.00
$30.29$7,572.50
Need more?
Contact Us