Reference Only
120086-0016
Sensor Cables / Actuator Cables 3P M8 STRT FEMALE SINGLE-END CORD 10M.
Datasheet
120086-0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Series | 120086 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403000B09M100 1200860016 01200860016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.68 | $100.68 | |
| $95.41 | $954.10 | |
| $93.00 | $2,325.00 | |
| $91.44 | $4,572.00 | |
| $86.84 | $8,684.00 |
Need more?