Reference Only

1200850015

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200850015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating250 VAC, 300 VDC
IP RatingIP69K
Series120085
Contact GenderSocket (Female)
Locking MechanismPush Turn
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
TypeRight Angle
Part # Aliases120085-0015 01200850015 WA4001-31

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$28.05$701.25
$27.39$6,847.50
Need more?