Reference Only
1200850008
Circular Metric Connectors .
Datasheet
1200850008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VAC, 36 VDC | |
| IP Rating | IP67, IP68, IP69 | |
| Series | 120085 | |
| Body Style | Angled | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Insert / Contact Gender | Pin | |
| Mounting Style | Panel Mount | |
| Product | Connectors | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 120085-0008 01200850008 WA5007-31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.49 | $887.25 | |
| $35.02 | $1,751.00 | |
| $32.83 | $3,283.00 | |
| $32.44 | $8,110.00 |
Need more?