Reference Only

1200850007

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200850007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67, IP68, IP69
Series120085
Body StyleAngled
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolyamide (PA)
Insert / Contact GenderPin
Mounting StylePanel Mount
ProductConnectors
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
Part # AliasesWA4007-31

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.29$857.25
$32.65$1,632.50
$31.10$3,110.00
Need more?