Reference Only

1200850006

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200850006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
Current Rating4 A
Voltage Rating30 VAC, 36 VDC
IP RatingIP67, IP68, IP69
Series120085
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolyamide (PA)
Insert / Contact GenderPin
Mounting StylePanel Mount
ProductConnectors
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
Part # Aliases120085-0006 01200850006 WA5006-32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.11$1,052.75
$40.75$2,037.50
$39.39$3,939.00
$37.21$9,302.50
Need more?