Reference Only
1200850004
Circular Metric Connectors M12U ATTACHABLE 5P MP ST.
Datasheet
1200850004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VAC, 36 VDC | |
| IP Rating | IP69K | |
| Series | 120085 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Push Turn | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Type | Straight | |
| Part # Aliases | WA5006-31 01200850004 120085-0004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.40 | $1,010.00 | |
| $39.10 | $1,955.00 | |
| $37.79 | $3,779.00 | |
| $35.70 | $8,925.00 |
Need more?