Reference Only

120085-0012

Circular Metric Connectors M12U ATTACHABLE 5P FP ST Brad.

Manufacturer:

Mfr Part:
120085-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
Current Rating4 A
Voltage Rating30 V
IP RatingIP69X
Series120085
Contact GenderSocket (Female)
Contact PlatingGold
Diameter20 mm
GenderJack (Female)
Housing MaterialPolyamide (PA)
Locking MechanismPush Turn
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.74$843.50
$32.88$1,644.00
$31.83$3,183.00
$29.85$7,462.50
Need more?
Contact Us