Reference Only
1200845192
Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg..
Datasheet
1200845192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | 120080 | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WRCW40E01C300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.06 | $1,201.44 | |
| $48.67 | $1,362.76 | |
| $48.00 | $2,496.00 | |
| $46.97 | $4,697.00 | |
| $46.90 | $11,818.80 |
Need more?