Reference Only

1200845191

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg..

Manufacturer:

Mfr Part:
1200845191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Series120080
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
Part # AliasesWR8W40E02C300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 4)
Quantity Unit PriceExt. Price
$43.35$1,040.40
$42.43$1,188.04
$41.84$2,175.68
$41.17$4,117.00
$40.42$10,185.84
Need more?