Reference Only

1200845175

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200845175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating60 V
IP RatingIP69K
Series120080
Contact GenderSocket (Female)
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
TypeStraight
Part # AliasesWR4W400003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.86$671.50
$25.99$1,299.50
$25.12$2,512.00
$23.74$5,935.00
$23.04$11,520.00
Need more?