Reference Only

1200845133

Circular Metric Connectors M12-RECEPT-5P-FEM- BACK M16x1.5

Manufacturer:

Mfr Part:
1200845133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating250 V
IP RatingIP69K
ProductConnectors
TypeStraight
Series120080
Contact GenderSocket (Female)
Contact PlatingGold
GenderPlug
Housing MaterialBrass
Mounting StylePanel, Rear
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
Part # AliasesWR5U40001 01200845133 120084-5133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?