Reference Only

1200845108

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200845108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
Current Rating4 A
Voltage Rating60 V
IP RatingIP69X
Series120084
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialBrass
Insert / Contact GenderPin
Length300 mm
Locking MechanismScrew Locking
Mounting StylePanel, Front
Mounting TypeFront Mount
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.85$497.00
$24.11$602.75
$23.64$1,182.00
$22.80$2,280.00
$21.32$5,330.00
Need more?