Reference Only

1200845098

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200845098

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleWire
Current Rating2 A
Voltage Rating30 VAC, 36 VDC
IP RatingIP69K
Series120084
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$49.63$992.60
$47.26$1,890.40
$45.93$2,755.80
$44.31$4,431.00
Need more?