Reference Only
1200845097
Circular Metric Connectors .
Datasheet
1200845097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Current Rating | 2 A | |
| Voltage Rating | 30 VAC, 36 VDC | |
| IP Rating | IP69K | |
| Product | Connectors | |
| Type | Straight | |
| Series | 120080 | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WR8U40E02C300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.90 | $1,149.60 | |
| $46.37 | $1,298.36 | |
| $45.17 | $2,348.84 | |
| $44.27 | $4,427.00 | |
| $43.77 | $11,030.04 |
Need more?