Reference Only

1200845095

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200845095

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleWire
Current Rating2 A
Voltage Rating30 VAC, 36 VDC
IP RatingIP69K
Series120084
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StylePanel, Front
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.82$1,531.68
$52.88$1,480.64
$51.47$2,676.44
$49.76$4,976.00
Need more?