Reference Only

1200845092

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1200845092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleSolder-in
Current Rating1.5 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP69X
Series120084
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialBrass
Insert / Contact GenderSocket
Mounting StylePanel Mount
Mounting TypeRear Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.28$1,057.00
$40.26$2,013.00
Need more?