Reference Only
1200845012
Circular Metric Connectors .
Datasheet
1200845012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 VAC, 30 VDC | |
| IP Rating | IP69X | |
| Series | 120080 | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Brass | |
| Insert / Contact Gender | Socket | |
| Length | 200 mm | |
| Mounting Style | Panel Mount | |
| Mounting Type | Front Mount | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 120084-5012 01200845012 WRCU20E01C200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.54 | $1,170.80 | |
| $56.29 | $2,251.60 | |
| $54.41 | $3,264.60 | |
| $51.41 | $5,141.00 |
Need more?