Reference Only
1200840048
Circular Metric Connectors
Datasheet
1200840048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Current Rating | 2 A | |
| Voltage Rating | 30 VAC, 36 VDC | |
| IP Rating | IP69X | |
| Series | 120080 | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Brass | |
| Mounting Style | Rear Mount | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WR8W400003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?