Reference Only
1200840031
Circular Metric Connectors .
Datasheet
1200840031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP69K | |
| Series | 120084 | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel, Rear | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.11 | $952.75 | |
| $36.29 | $1,814.50 | |
| $34.56 | $3,456.00 | |
| $32.40 | $8,100.00 |
Need more?