Reference Only
1200840030
Circular Metric Connectors .
Datasheet
1200840030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP69K | |
| Product | Connectors | |
| Type | Straight | |
| Series | 120084 | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel, Rear | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.57 | $764.25 | |
| $29.51 | $1,475.50 | |
| $28.55 | $2,855.00 | |
| $27.42 | $6,855.00 |
Need more?