Reference Only
1200840021
Sensor Cables / Actuator Cables MIC 4P MR 30CM 1/2NPT #22 PVC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 4 Position | |
| Cable Length | 300 mm (11.811 in) | |
| Wire Gauge - AWG | 22 AWG | |
| Series | 120080 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WR4006A18C3008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.45 | $193.80 | |
| $44.39 | $443.90 | |
| $43.15 | $1,078.75 | |
| $41.33 | $2,066.50 | |
| $39.46 | $3,946.00 | |
| $37.16 | $9,290.00 |
Need more?