Reference Only

120084-5090

Circular Metric Connectors MIC 5P U-L REC FEM BACK SHD M16X1.5

Manufacturer:

Mfr Part:
120084-5090

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM16
Current Rating4 A
Voltage Rating250 V
Series120080
Contact GenderSocket (Female)
Contact PlatingGold
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock
Part # Aliases1200845090 01200845090

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?