Reference Only
120084-5003
Circular Metric Connectors
Datasheet
120084-5003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP69X | |
| Series | 120084 | |
| Gender | Plug (Male) | |
| Length | 1 m | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WR8U26E02M010 1200845003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?