Reference Only
120084-0033
Circular Metric Connectors 8P M12 PCB PIN RECPT BACK PANEL MNT LOCK.
Datasheet
120084-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP69X | |
| Series | 120084 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Gender | Jack (Female) | |
| Mounting Style | Panel, Rear | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Type | Straight | |
| Part # Aliases | WR8U40000 1200840033 01200840033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.68 | $992.00 | |
| $37.90 | $1,895.00 | |
| $36.63 | $3,663.00 | |
| $34.34 | $8,585.00 |
Need more?