Reference Only
120084-0032
Circular Metric Connectors 8P M12 PCB PIN RECPT BACK PANEL MNT LOCK.
Datasheet
120084-0032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP69X | |
| Series | 120084 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Housing Material | Brass | |
| Mounting Style | Panel, Rear | |
| Mounting Type | Rear Mount | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Type | Straight | |
| Part # Aliases | WR8U46000 1200840032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.15 | $1,378.75 | |
| $51.65 | $2,582.50 | |
| $50.01 | $5,001.00 |
Need more?