Reference Only

1200835015

Sensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 12 Poles, Male (Straight) to Pigtail, 0.14mm (26 AWG), Black PUR Cable, 2.0m (6.56') Lg..

Manufacturer:

Mfr Part:
1200835015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Series120080
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock
Part # AliasesW0CS06P45M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$108.38$2,601.12
$105.24$5,051.52
$103.11$7,423.92
$99.06$11,887.20
Need more?