Reference Only

1200800313

Sensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg..

Manufacturer:

Mfr Part:
1200800313

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Wire Gauge - AWG22 AWG
Series120080
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock
Part # AliasesWW5030A09M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.54$714.48
$58.00$1,450.00
$57.01$2,850.50
$54.17$5,417.00
Need more?