Reference Only
1200800068
Sensor Cables / Actuator Cables Micro-Change (M12) to Ultra-Lock (M12) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 22 AWG, TPE Cable, 1.0m (3.28') Lg.
Datasheet
1200800068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Series | 120080 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 8W3030K05M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?