Reference Only

1200790088

Sensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10.0m (32.81') Lg..

Manufacturer:

Mfr Part:
1200790088

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Wire Gauge - AWG22 AWG
Series120079
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock
Part # AliasesW05006A09M100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.83$415.32
$86.80$868.00
$84.56$2,114.00
$83.12$4,156.00
$78.86$7,886.00
Need more?