Reference Only

120079-0107

Sensor Cables / Actuator Cables 4POLE 22AWG 2.0M PVC SNG-END CABLE.

Manufacturer:

Mfr Part:
120079-0107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
IP RatingIP69K
Series120079
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock
Part # AliasesW04006A09M020 1200790107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.69$416.28
$33.57$839.25
$33.42$1,671.00
$32.77$3,277.00
$31.59$7,897.50
Need more?
Contact Us