Reference Only
1200770001
Circular Metric Connectors AC MICRO CHG CLOSURE CAP ASSY.
Datasheet
1200770001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | 120077 | |
| Accessory Type | Closure Cap | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 70010 01200770001 120077-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.48 | $105.92 | |
| $22.22 | $222.20 | |
| $21.04 | $526.00 | |
| $20.08 | $1,004.00 | |
| $19.12 | $1,912.00 | |
| $17.93 | $4,482.50 | |
| $17.07 | $8,535.00 |
Need more?