Reference Only

1200755009

New Product
Circular Metric Connectors M12FA-DK-3P-M-STR-PG9.

Manufacturer:

Mfr Part:
1200755009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Series120075
Body StyleStraight
Contact GenderPin (Male)
Diameter20 mm
GenderMale
Housing MaterialPlastic
Length55 mm
Mounting StyleCable Mount / Free Hanging
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
Part # Aliases120075-5009 01200755009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$20.19$1,009.50
Need more?